AWK-1131A-EU - Wireless Access Point 300Mbps IP30
Obrázok je len na ilustračné účely. Pozrite si opis produktu.
AWK-1131A-EU - Wireless Access Point 300Mbps IP30
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Poznámky
Dodací list
Supplied with 2x 2 dBi dual band antennas, DIN rail kit, 1 RJ45 protective cap, manual and software CD, quick start guide
Informácie o rodine
- Robust access point for industrial applications (IP30)
- Wireless high-speed connectivity with data rates of up to 300 Mbps
- Compatible with IEEE 802.11a/b/g/n
- MIMO technology increases the data throughput and range
- Interchangeable antennae 2 x 2 dBi
- Supports client-based Turbo Roaming
- A Gigabit Ethernet LAN port
- Improved noise reduction
- Supports Dynamic Frequency Selection (DFS) according to 802.11 (pending)
- Specifications for applications in industrial quality
- Compact aluminium housing IP30
- Mounted on DIN rails (35 mm)