CLT600 - Sada detektoru kabelů Podsvícený displej LCD AC: 12 ... 450 V / DC: 12 ... 450 V CAT III 450 V
Obrázok je len na ilustračné účely. Pozrite si opis produktu.
CLT600 - Sada detektoru kabelů Podsvícený displej LCD AC: 12 ... 450 V / DC: 12 ... 450 V CAT III 450 V
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Poznámky
Dodací list
Kit contents: cable locator transmitter, cable locator receiver, instruction guide, 2 test leads, 2 alligator clips, grounding rod/spike, 12 batteries, socket adapter, and hard carrying case
Právne predpisy a ich dodržiavanie
Informácie o položke
The CLT600 is a reliable, easy-to-use tool for detecting electrical power cables, telecommunication cables, and wires in building applications. Featuring non-contact voltage technology, worklights, and an ergonomic design, professionals can safely and efficiently locate hidden wires and cables. Combining premium features including coded signals and sound and visual indications, the CLT600 is a complete solution for field troubleshooting, wiring diagnostics, and verification of electrical installations.
- Trace powered and unpowered wires and cables in walls, ceilings, and floors
- Set up automatic or manual signal detection
- Discover signal strength on LCD screen bar display and by sound indication