1 Minimálna objednávka
Zesilovač termočlánku Grove I2C101020594
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
The Grove - I2C Thermocouple Amplifier (MCP9600) is a thermocouple-to-digital converter with integrated cold-junction and I2C communication protocol. This module is designed to be used in conjunction with a k-type thermocouple. The thermocouples have a much larger measurement range than thermistors.
- Integrated Cold-Junction Compensation
- Supported Types (designated by NIST ITS-90): Type K, J, T, N, S, E, B and R
- Programmable Digital Filter for Temperature
Predchádzajúce číslo výrobku
323422
Ďalšie informácie
Krajina pôvodu Čína (CN)
Výrobca Seeed Studio
Hrubá hmotnosť (vr. Balenie) 11 Gram
Rozmery (vr. Balenie) 135 x 85 x 20 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628