1 Minimálna objednávka
Zesilovač signálu, 1750Mbps, 802.11ac/n/a/g/bRE450
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
- Exclusive use of Gigabit connections ensures maximum data throughput
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
Do you want full WiFi reception throughout the house? The RE450 dual-band WiFi repeater puts an end to dead spots. With a speed of up to 1750 Mbit/s, it perfectly extends the WiFi signal to unprecedented or hard-to-wire areas to ensure a stable reception for computers, laptops, smartphones and media players. Thanks to its gigabit LAN port, the repeater is able to act as a WiFi adapter for network devices.
- Simple WiFi extension at the press of a button
- Dual-band transmission at up to 1750 Mbit/s (1300 Mbit/s at 5 GHz, 450 Mbit/s at 2.4 GHz) in line with the new WiFi AC standard
- 3 directional antennas for a more stable WiFi signal and a better range
- Gigabit LAN port
- High-speed mode for maximum data throughput with combination of both frequency bands (2.4 GHz and 5 GHz)
- Advanced 64-/128-/152-bit WEP, WPA-PSK/WPA2-PSK encryption to protect your network
Predchádzajúce číslo výrobku
214503
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca TP-Link
Hrubá hmotnosť (vr. Balenie) 366 Gram
Rozmery (vr. Balenie) 200 x 130 x 88 MM
Customs number
8517620000
UNSPSC (v5.03) 43172710
EAN 6935364092382