1 Minimálna objednávka
Sestava RF kabelu, RP-SMA Zásuvka Rovný - N Zástrčka Rovný, 8m, ČernáTEW-L208
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
These WIFI aerial cables can be used to extend wireless aerials so they can be set up outdoors at the most suitable location for the job.
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
- WIFI-compatible with devices of standards 2.4 GHz 802.11 b/g & 5 GHz 802.11a to upgrade wireless networks
- The optimal setup of your existing WIFI devices will ensure the best possible wireless performance
- A flexible external conductor permits far tighter bending radii than other cables of comparable size and rating
- Offers flexible low-loss communication for wireless aerials
- 50 dB RF shielding is 10 dB more than with typical single-shield coax cables (40 dB)
- Multilayer bonded external conductor with > 90 dB at a conservative estimate
- Weather-resistant cable structure for outdoor duties, using the very best UV-resistance materials
- PE sheath for use outdoors
Predchádzajúce číslo výrobku
840082
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Trendnet
Hrubá hmotnosť (vr. Balenie) 505 Gram
Rozmery (vr. Balenie) 300 x 300 x 40 MM
Customs number
8544200090
UNSPSC (v5.03) 26121603
EAN 710931502930