Výuková deska Nexys Video Artix-7 FPGA pro multimediální aplikace410-316
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
Ideal for developing audio/video applications. Nexys Video has been designed with a high degree of communication, user and expansion peripherals commonly found in industry. Communication peripherals such as on-board Ethernet, USB-UART, and high-speed USB allow the Nexys Video to be interfaced into larger systems. Onboard user peripherals such as switches, buttons, LEDs, and an OLED display allow users to interface directly with their designs instead of needing to wire up additional I/O. An FMC connector and four Pmod ports allow the addition of peripherals to further expand the functionality of the Nexys Video.
- 33,650 logic slices, each with four 6-input LUTs and 8 flip-flops
- 13 Mbits of fast block RAM
- Four Pmod ports
- Fully-populated 160-pin FMC LPC connector
- 128x32 monochrome OLED displa
- 5 user push buttons
- 8 user switches
- 8 user LEDs
Predchádzajúce číslo výrobku
237824
Cataloage tipărite
2016/17 Pagina 79
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 650 Gram
Rozmery (vr. Balenie) 300 x 190 x 70 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628