1 Minimálna objednávka
Páska VHB, krátká role, 19mm x 3m, Tmavě šedá4611F
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
- VHB products are designed for maximum static, dynamic, thermal and chemical demands
- Can be used in applications that were previously restricted to mechanical connecting technologies such as screws, rivets, clips or welding
- Full-area contact prevents one-sided, punctiform load bearing and ensures that there is even force distribution
- Corrosion resistant
Právne predpisy a ich dodržiavanie
RoHS
Predmet preskúmania. Ďalšie informácie
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
- Recommended Applications: Stiffener to panel, Panel to frame; Decorative material and trim; Nameplates and logos
- Proven Reliability from 3M™ VHB™ Tapes
- Bringing Better Ideas to the Surface through Science and Innovation
Predchádzajúce číslo výrobku
316906
Ďalšie informácie
Krajina pôvodu Nemecko (DE)
Výrobca 3M
Hrubá hmotnosť (vr. Balenie) 113 Gram
Rozmery (vr. Balenie) 147 x 21 x 175 MM
Customs number
5906999010
UNSPSC (v5.03) 31201502
EAN 4046719675609