TOSIBOX Lock 100TOSIBOX LOCK 100
Produkt už viac nenaskladňujeme. Zobraziť alternatívne produkty
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
The Tosibox 100 lock and key is a network device that enables easy and robust remote connections even without landline connections. Tosibox is as well suited for remote controlling devices with Tosibox key as building M2M VPN networks by connecting several Tosibox locks and Tosibox central locks together. Possible usage scenarios include CCTV and sensor networks and remote maintenance of industrial equipment. Tosibox lock can also be used to allow employees a secure access to a network share
- Build a secure network in under 5 minutes
- Tested and audited security
- Flexible and expandable solution
- Works reliably with allinternet connections
Právne predpisy a ich dodržiavanie
RoHS
Žiadna informácia
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
Each Tosibox Lock 100 requires at least 1 key 100 or more
Predchádzajúce číslo výrobku
279089
Ďalšie informácie
Krajina pôvodu Fínsko (FI)
Výrobca Tosibox
Hrubá hmotnosť (vr. Balenie) 764 Gram
Rozmery (vr. Balenie) 230 x 150 x 83 MM
Customs number
8517620000
UNSPSC (v5.03) 43172701
EAN 6430046531000