1 Minimálna objednávka
Topidlo 90x110x60 mm Termostat06001.0-00
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
The CSF 060 is a touch-safe heater for use in enclosures. The design of the heater utilizes natural convection which results in a circulating current of warm air. The surface temperatures on the accessible side surfaces of the housing are minimized as a result of the heater design. This model with plug-in thermostat does not require additional wiring. The CSF 060 is also available in a version without thermostat (CS 060).
- Low surface temperature
- Totally insulated (plastic housing)
- Large voltage range
- Temperature-limiting
- Dynamic heating using PTC technology
- Quick installation using ''clip fastening''
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH
SVHC 7439-92-1 (Lead)
SCIP SSN24fba03b-e45b-4e12-921a-dc43ecebfec9
Informácie o položke
Predchádzajúce číslo výrobku
390718
Cataloage tipărite
2016/17 Pagina 1013
Ďalšie informácie
Krajina pôvodu Nemecko (DE)
Výrobca STEGO
Hrubá hmotnosť (vr. Balenie) 340 Gram
Rozmery (vr. Balenie) 140 x 100 x 70 MM
Customs number
8516299900
UNSPSC (v5.03) 40101604