1 Minimálna objednávka
Tlačítko Grove s modrou diodou LED111020046
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
The Grove - Red LED Button is stable and reliable with 100 000 times long life. With the build-in LED, you can apply it to many interesting projects, it is really useful to use the LED to show the status of the button. We use a high-quality N-Channel MOSFET to control the LED to ensure the high switching speed and a low consumption.
- Color Blue
- Long operating life
- Grove Digital interface
Predchádzajúce číslo výrobku
316363
Ďalšie informácie
Krajina pôvodu Čína (CN)
Výrobca Seeed Studio
Hrubá hmotnosť (vr. Balenie) 10 Gram
Rozmery (vr. Balenie) 85 x 12 x 140 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628