7622534 - Terminal Block, Screw, 8kV, 0.5 ... 2.5mm², Green / Yellow
Obrázok je len na ilustračné účely. Pozrite si opis produktu.
7622534 - Terminal Block, Screw, 8kV, 0.5 ... 2.5mm², Green / Yellow
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Právne predpisy a ich dodržiavanie
Informácie o položke
RS PRO Earth Terminal Block, Screw Termination Earth terminal blocks let you safely ground/earth a current in a circuit, without the need to run a wire to the main ground/earth connection on a breaker or surge protector. These blocks are similar to regular terminal blocks, with a wire connection to the base of the block in order to ground/earth the circuit. These blocks are pluggable, which gives them a number of benefits over a screw system. They can be connected up and removed more quickly and easily, and they also allow for adjacent terminals of different sizes to be linked up. The terminals are designed to snap onto the TS 35 DIN rails. The terminal blocks are made from a PA6.6 polyamide material, which has been certified UL94-V2 for fire safety. Industrial circuit boards and control panels frequently make use of earth terminal blocks like these. Features and Benefits - Green/Yellow - SSL series - Wire Size of 22 → 12 AWG - 2.5mm² cable CSA - Single level - Screw termination method - Pitch of 5.1 mm - Minimum operating temperature of -40°C - Maximum operating temperature of 120°C