7901155 - PCB Terminal Block, THT, 25A, 5.08mm, Poles - 3, Pack of 5 pieces
Obrázok je len na ilustračné účely. Pozrite si opis produktu.
7901155 - PCB Terminal Block, THT, 25A, 5.08mm, Poles - 3, Pack of 5 pieces
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Právne predpisy a ich dodržiavanie
Informácie o položke
RS PRO 3-pin PCB Terminal Strip, 5.08 mm Pitch Looking for a way to securely connect wires on your PCB (printed circuit board)? Turn to this terminal strip from RS PRO. As it has three pins with a 5.08 mm pitch distance, it's a good choice for use with common industrial systems such as medical devices, processors and telecom equipment. The housing is made of a polyamide material for durability and abrasion resistance, making it suitable for industrial use. As the strip has screw-type termination, it's simple to connect without the need for any specialised tools. It's also a versatile choice as it can support wire sizes ranging from 14 to 26 AWG (American Wire Gauge). As part of the RS PRO range, this product has been tested to ensure quality and reliability. It has a fire safety rating of UL-94-V-0 from Underwriters' Laboratories, so it will prevent combustion within 50 seconds in the event of a fire. Features and Benefits - Straight body orientation - Green colour - Current rating of 25 A - Dimensions of 15.24 (length) x 11.2 (width) x 18 mm (depth) - Female gender - Polyamide material - Through-hole mounting type - Three contacts - One row - Pitch of 5.08 mm - Screw termination method - PCB terminal block type - Voltage rating of 300 V