1 Minimálna objednávka
Stojan na mikroskop, 150x220x230 mmRK-10A
Špecifikácie produktu
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Na prevzatie
Informácie o výrobku
Informácie o položke
- The Dino-Lite RK-10A is a sturdy and stable high-end stand solution that can be used with all the professional Dino-Lite models
- It is constructed of resilient stainless steel and lightweight aluminium and offers a very precise fine-focus adjustment as well as a quick release function
- The quick release button allows for fast and convenient vertical movement and the fine-focus adjustment knob is especially useful at high magnification
- This model also includes an adjustable safety stop to prevent the microscope from touching the specimen
- Its adjustable horizontal arm has a 15cm range with 360-degree rotation and the additional arm (included) increases its effective range to observe larger objects
Predchádzajúce číslo výrobku
206927
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Dino-Lite
Hrubá hmotnosť (vr. Balenie) 1304 Gram
Rozmery (vr. Balenie) 295 x 165 x 87 MM
Customs number
9011800000
UNSPSC (v5.03) 41191506