1 Minimálna objednávka
Spínaný stejnosměrný napájecí zdroj Programovatelný 36V 10A 360W USBBK1687B
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
The B&K Precision 1685B, 1687B, and 1688B switching mode DC power supplies provide various configurations of high output voltage or high output current in a small, lightweight form factor. Suitable for a wide range of applications including production testing, telecommunications, R&D, electronic field service, and university labs.
- Automatic CV/CC crossover operation
- Lightweight and compact
- Rotary encoder control for precise voltage and current setting
- 3 user-defined voltage and current presets
- USB interface with PC software for remote control and external timed programming
- Analog remote control function
- Overvoltage, overtemperature, and overload protection
Predchádzajúce číslo výrobku
310469
Ďalšie informácie
Krajina pôvodu Čína (CN)
Výrobca B&K Precision
Hrubá hmotnosť (vr. Balenie) 3 Kilogram
Rozmery (vr. Balenie) 325 x 255 x 135 MM
Customs number
8504409590
UNSPSC (v5.03) 39121004