1 Minimálna objednávka
Snímač úhlové polohy 0.3% Kabelová svorka IP65VERT-X 2831-736-221-102
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
- Durable design due to compact dimensions, slide bearing
- Non-contact measuring principle with high accuracy and life
- High corrosion protection due to plastic housing and shaft made of stainless steel
- Versions without or with redundant (2-channel) output for safety critical applications
- No mechanical rotation limit
- Programming: Start, end point and sense of rotation settable by two additional wires (only version -836-)
- Long holes in fixing brackets make for ease of adjustment
- For use in rugged environments (humidity, oil, dust, vibration) as electronics is fully potted
- E.g. for forklift truck steering, electric accelerator pedals, mobile work machines and special machines
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
Predchádzajúce číslo výrobku
242540
Cataloage tipărite
2016/17 Pagina 1185
Cataloage tipărite
2013/14 Pagina 1511
Ďalšie informácie
Krajina pôvodu Švajčiarsko (CH)
Výrobca Contelec
Hrubá hmotnosť (vr. Balenie) 175 Gram
Rozmery (vr. Balenie) 230 x 160 x 60 MM
Customs number
8533401000
UNSPSC (v5.03) 32121603