Sada zkoušečky elektroinstalace T6-600/EU, 200A, 2kOhm, IP52T6-600/62MAX+/1ACE
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
Working in electrical boxes jammed with wires can be challenging when you’re trying to find a safe metallic contact point. With Fluke’s T6-1000 with integrated FieldSense technology, you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
This kit is perfect for helping electricians and HVAC technicians solve problems faster. Featuring: Fluke T6-600 voltage, continuity, and current tester; Fluke 1AC-II / 1LAC-II VoltAlert; Fluke 62 MAX+ Mini Infrared Thermometer.
- FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage*
- See voltage or current display - shows all power supply measurements at a glance for efficient trouble shooting
- 1 to 600 V ac or dc (T6-600)
- 0 to 200 A ac
- True-rms voltage and current
- Resistance 1 Ohm to 100 kOhm
- Works with wires up to AWG 4/0 (120 mm2) with a 17.8 mm jaw opening
- HOLD button temporarily freezes the reading for easy viewing
- Easy to read display with backlight
Predchádzajúce číslo výrobku
311551
Ďalšie informácie
Krajina pôvodu Čína (CN)
Výrobca Fluke
Hrubá hmotnosť (vr. Balenie) 1.116 Kilogram
Rozmery (vr. Balenie) 170 x 70 x 340 MM
Customs number
9030337000
UNSPSC (v5.03) 41113601
EAN 95969854252