Podnik
Súkromný
EURbez DPH
Všetkocaret down icon
cart icon
Košík
Všetkocaret down icon
Sada pájecí stanice WX 2010 Micro MS pro standardní aplikace, 255W, 550°C, 230VT0053422670
T0053422670 - Sada pájecí stanice WX 2010 Micro MS pro standardní aplikace, 255W, 550°C, 230V, Weller
301-79-640
T0053422670
WX2010 Micro

Sada pájecí stanice WX 2010 Micro MS pro standardní aplikace, 255W, 550°C, 230V

Obrázok je len na ilustračné účely. Pozrite si opis produktu.

1 Minimálna objednávka
Špecifikácie produktu
230 V
2 Years 
154 mm
174 mm
255 W
Series:WX

Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii

Informácie o výrobku

Poznámky

Dodací list

Includes:
WX2 2-channel soldering PU
WXMP MS 12 V, 55 W soldering iron
RTM013MS soldering tip
WSR200 safety rest
Power cord and operating instructions

Poznámka k používaniu

  • For standard and micro soldering applications
  • Always use MS tips with MS irons
  • For component sizes: M to L

Informácie o rodine

Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical technology industries. This station set is especially designed to meet the MIL-SPEC / IPC standards to save sensitive components from electrical overstress by using Weller’s RT MS soldering tips. A safe soldering process is guaranteed by many features of the Weller WX station like temperature and tool locking, and tool-specific temperature settings.  

Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers (PLC). Firmware updates and registration are quick and easy by using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once; the MS soldering iron can then use them with any WX station. 

  • Microprocessor-controlled soldering station for Weller soldering tools up to 200 W
  • Additional ports for controlling accessories, such as soldering robots, Weller fume extraction and heating plates
  • High contrast and robust LCD touch screen display
  • Use of two 120 W tools simultaneously
  • ESD Safe according to IPC and ESD standards
  • Multi-language menu navigation
  • USB interface for firmware updates, parameterization and monitoring

Právne predpisy a ich dodržiavanie

RoHS
Predmet preskúmania. Ďalšie informácie
Nariadenie REACH Žiadne látky SVHC

Ďalšie informácie

Krajina pôvodu Mexico (MX)
Výrobca Weller
Hrubá hmotnosť (vr. Balenie) 5600 Gram
Rozmery (vr. Balenie) 320 x 335 x 230 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509
EAN 4003019444441