Sada pájecí stanice ESD WXsmart 300W 450°C 100V ... 230V Zástrčka DE typ F (CEE 7/4)T0053454699
Špecifikácie produktu
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Na prevzatie
Technické listy
Informácie o výrobku
Poznámky
Dodací list
Included:
2-Channel soldering station
WXMPS MS Micro soldering handpiece for pico and micro tips
RTPS 004 S MS Pico soldering tip - chisel 0.4 x 0.2mm
RTMS 013 S MS Micro soldering tip - chisel 1.3 x 0.4mm
WSR 200 Safety Rest
WCTH Tip Holder
Informácie o rodine
The all-in-one WXsmart hand soldering platform offers maximum traceability and connectivity. As the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering!
- Maximum connectivity, supporting IoT standards for full traceability with mobile-enabled, easy remote control access
- The first system with built-in cyber-security to prevent costly downtimes
- The all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station
- Total Process Control (TPC) to manage your complete soldering process from tip to station
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
- Unique 2-in-1 soldering tool with 40 W that is compatible for all Pico & Micro soldering applications from smallest to standard component sizes
- The extremely fast 3-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow
- Up to 10 parameter settings can be customized and stored in the iron, including standby temperatures and auto-off times
- The WXsmart Station and all the connected tools are fully ESD safe
- TLS encryption and two-factor authentication (2FA)
- The station is equipped with 300 W, 2 soldering channels. A total of 12 tools can be connected to WXsmart
Predchádzajúce číslo výrobku
579095
Ďalšie informácie
Krajina pôvodu Mexico (MX)
Výrobca Weller
Hrubá hmotnosť (vr. Balenie) 7350 Gram
Rozmery (vr. Balenie) 350 x 320 x 225 MM
Customs number
8515110000
UNSPSC (v5.03) 23171509
EAN 4003019448081