1 Minimálna objednávka
ReSpeaker Mic Array v2.0107990053
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
Seeed’s ReSpeaker Mic Array v2.0 is an upgraded version of ReSpeaker Mic Array v1 which based on XVSM-2000. The v2.0 developed based on XVF-3000 from XMOS. It can be stacked (connected) right onto the top of ReSpeaker Core to significantly improve the voice interaction experience. The board integrates 4 PDM microphones to help enhance ReSpeaker's acoustic DSP performance to a much higher level.
- Far-field voice capture
- Four microphones array
- 12 programmable RGB LED indicators
- Voice Activity Detection
- Direction of Arrival
- Noise Suppression
- De-reverberation
- Acoustic Echo Cancellation
Predchádzajúce číslo výrobku
305022
Ďalšie informácie
Krajina pôvodu Čína (CN)
Výrobca Seeed Studio
Hrubá hmotnosť (vr. Balenie) 73 Gram
Rozmery (vr. Balenie) 150 x 105 x 36 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628