Produkt už viac nenaskladňujeme. Zobraziť kategóriu produktu
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Informácie o rodine
Create space by working on the move... and use your time effectively while travelling by train from Zurich to Geneva to draught out your ideas without anyone else watching. The 3M privacy filter is based on a special microlouver technology notably used in chip manufacture. Available in all popular formats and easy to tailor to other sizes yourself. Fitting the privacy filter takes only a few minutes and is possible on almost all models. The filter is held in placed with small retaining tabs and can be removed at any time. Even with the privacy filter fitted, the notebook can be closed as usual. In addition, the filter protects the display from damage.
- Designed for LCD monitors and laptops; the notebook can be closed with filter fitted
- The privacy shield reduces the visible area to 60°
- Improved colour contrast and privacy shield without glare