Assembly disks for semiconductors play an important role in the fabrication process of electronic components.These disks, typically made of materials such as silicon, polyamide and glass filled reinforced polyamide, serve as substrates onto which semiconductor devices are assembled.Their primary function is to provide a stable and reliable platform for the precise placement and bonding of semiconductor chips, ensuring optimal performance and longevity of the final product.At Distrelec, we stock assembly disks from manufacturers such as Fischer Elektronik and Austerlitz Electronic, and they are supplied in packs of 100.These disks have a minimum operating temperature of -40°c, a maximum operating temperature of 145 °C and come in two different diameters of 5.4mm and 9.2mm.