1 Minimálna objednávka
Řídicí jednotka PN532 NFC/RFID364
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
NFC (Near Field Communications) is a way for two devices very close to each other to communicate. Sort of like a very short range bluetooth that doesn't require authentication. It is an extension of RFID, so anything you can do with RFID you can do with NFC. You can do more stuff with NFC as well, such as communicate bi-directionally with cell phones
- Board includes a tuned 13.56MHz stripline antenna
Predchádzajúce číslo výrobku
325057
Ďalšie informácie
Krajina pôvodu Spojené štáty americké (US)
Výrobca Adafruit
Hrubá hmotnosť (vr. Balenie) 35 Gram
Rozmery (vr. Balenie) 150 x 100 x 25 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628