9188825 - Plastic Enclosure 255x250x120mm Grey Glass Fibre Polyester IP66
Obrázok je len na ilustračné účely. Pozrite si opis produktu.
9188825 - Plastic Enclosure 255x250x120mm Grey Glass Fibre Polyester IP66
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Právne predpisy a ich dodržiavanie
Informácie o položke
RS PRO Grey PET Enclosure, IP66, 255 x 250 x 120 mm Looking for a general-purpose enclosure to reliably and safely house your equipment? This RS PRO enclosure is fitted with a silicone seal that gives you a firmer closure for better protection and security. This product is made from grey polyethylene terephthalate (PET) material with a UL 94-V0 flammability rating, so it will burn for no more than 30 seconds after exposure to a naked flame before self-extinguishing. It has an IP66 rating, meaning it will protect its contents from dust, small particles and water spray. This makes it a safe choice for outdoor use. This enclosure has a broad operating temperature range of -50°C to +135°C, which makes it safe to use in demanding environments such as cold storage units and hot factories. You'll commonly find it used in industrial machinery or electronics equipment. Features and Benefits - Body made of PET (polyethylene terephthalate) - Silicone gasket material - External dimensions of 255 (length) x 250 (width) x 120 mm (height) - Grey colour - Not shielded - Not flanged - IP66 rating