1 Minimálna objednávka
Osciloskop InfiniiVision 1000X DSO 2x 70MHz 2GSPS USBDSOX1102G
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
The InfiniiVision 1000 X-Series oscilloscopes are entry-level oscilloscopes with professional-level capabilities and connected software for remote control and data logging. It features 6-in-1 instrument integration and is part of the Keysight Smart Bench Essentials Series of four unique instruments that harness one powerful graphical interface.
- PathWave BenchVue oscilloscope software for remote control, data logging, and automated testing
- Achieve 50 MHz to 200 MHz of bandwidth
- See more signal detail with up to 200,000 waveforms/second update rate
- Set up teaching labs with the free Educator's Resource Kit and standard built-in training signals
- Utilize up to 4 analog channels at one time
- Quickly learn how to use with built-in help and training signals
- Perform advanced analysis with mask testing, FFT, math functions, analog bus, and protocol triggering / decoding capabilities
Právne predpisy a ich dodržiavanie
RoHS
Neuplatňuje sa – mimo rozsah. Ďalšie informácie
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
- With the built in Function generator, you can do more without taking up precious bench space
Predchádzajúce číslo výrobku
275194
Ďalšie informácie
Krajina pôvodu Čína (CN)
Výrobca Keysight
Hrubá hmotnosť (vr. Balenie) 4000 Gram
Rozmery (vr. Balenie) 380 x 220 x 260 MM
Customs number
9030200000
UNSPSC (v5.03) 41113638