Osciloskop TBS2000 DSOx 100MHz 1GSPS USB / EthernetTBS2102+CAL
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
Designed to make your work easier and for outstanding waveform visualization and analysis. The TBS2000 series digital storage oscilloscope captures and displays significantly more signal to help you evaluate designs faster. Easily and confidently analyze your signals with new on-waveform cursor readouts and 32 automatic measurements, each with informative tips to help you choose the right one. The TekVPI probe interface works with traditional BNC connections, but also enables wide application coverage with active voltage probes and current probes.
- 9 inch WVGA TFT-LCD display
- 20 megapoint record length on all channels
- 15 horizontal grids for 50% more visualization in the same scale setting
- TekVPITM probe interface supports active, differential, and current probes
- 32 automated measurements and FFT function for thorough waveform analysis
- Configurable HelpEverywhere provides on-screen tips for specified settings
- Built-in ScopeIntro handbook provides oscilloscope fundamentals
Právne predpisy a ich dodržiavanie
RoHS
Neuplatňuje sa – mimo rozsah. Ďalšie informácie
Nariadenie REACH Žiadne látky SVHC
Ďalšie informácie
Krajina pôvodu Čína (CN)
Výrobca Tektronix
Hrubá hmotnosť (vr. Balenie) 3100 Gram
Rozmery (vr. Balenie) 110 x 380 x 180 MM
Customs number
9030200000
UNSPSC (v5.03) 41113638