1 Minimálna objednávka
Nůžky na kabely 52mm 280mm95 36 280
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
- For cutting copper and aluminium single conductors as well as multiple stranded cables (not suitable for steel wire and wire ropes)
- Precision ground, hardened blades with clean and smooth cut without crushing and deformation
- One-hand operation using ratchet principle
- Little hand force required due to very high transmission ratio with two-stage ratchet drive for easy cutting
- Simple handling as a result of low weight and compact design - can be used even in confined areas
- Guard prevents operators’ fingers being pinched
- High-grade special tool steel, forged, oil-hardened
- Suitable for aluminium sector cable up to 4 x 150 mm²
Právne predpisy a ich dodržiavanie
RoHS
Neuplatňuje sa – mimo rozsah. Ďalšie informácie
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
Predchádzajúce číslo výrobku
967750
Cataloage tipărite
2016/17 Pagina 1903
Ďalšie informácie
Krajina pôvodu Nemecko (DE)
Výrobca Knipex
Hrubá hmotnosť (vr. Balenie) 844.505 Gram
Rozmery (vr. Balenie) 170 x 35 x 340 MM
Customs number
8203200000
UNSPSC (v5.03) 27111511
EAN 4003773026891