Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Právne predpisy a ich dodržiavanie
Informácie o položke
The Megger MET1000 All-in-One True RMS Electrical Tester is a multifunctional voltage and current tester with detachable test leads. Its test and measurement capabilities reduces the number of instruments required by electricians and electrical engineers. It is a versatile, handheld and comprehensive tester suitable for commercial, industrial and domestic environments.
The Megger MET1000 All-in-One True RMS Electrical Tester is compliant with IEC/ EN 61243-3:2014 and is safety rated to CAT IV 600V/ CAT III 1000V. Moreover, this rugged, ergonomic and streamline voltage and continuity meter has an ingress protection rating of IP65 and features a protective finger guard, a carrying holster with a belt loop, and a simple-to-use probe mount. It also includes GS38 shrouds, interchangeable 2mm and 4mm tips, and a bright LED torch for illuminating workspaces.
- Measures voltage even when the batteries have expired
- Data hold and auto power off functions
- Audible continuity indication
- LED scale for indicating the voltage level
- Response time of 0.5 s when measuring DC voltage
- Auto-ranging voltage and continuity tests