1 Minimálna objednávka
Motorový shield Arduino R3A000079
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
Predmet preskúmania. Ďalšie informácie
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
The Arduino Motor Shield is based on the L298, which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the motor current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board.
Predchádzajúce číslo výrobku
642951
Cataloage tipărite
2016/17 Pagina 81
Ďalšie informácie
Krajina pôvodu Taliansko (IT)
Výrobca Arduino
Hrubá hmotnosť (vr. Balenie) 48 Gram
Rozmery (vr. Balenie) 85 x 60 x 37 MM
Customs number
8542900000
UNSPSC (v5.03) 32101628
EAN 7640152110184