1 Minimálna objednávka
Moduly RGB Matrix HAT + RTC pro Raspberry Pi2345
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
You can now create a dazzling display with your Raspberry Pi Model Zero/A+/B+/Pi 2 or Pi 3 with the Adafruit RGB Matrix HAT. This HAT plugs into your Pi and makes it super easy to control RGB matrices such as those we stock in the shop and create a colorful scrolling display or mini LED wall with ease.
- Onboard level shifters to convert the RasPi's 3.3V to 5.0V logic.
- DS1307 Real Time Clock can keep track of time for the Pi even when it is rebooted or powered down.
Predchádzajúce číslo výrobku
334151
Ďalšie informácie
Krajina pôvodu Spojené štáty americké (US)
Výrobca Adafruit
Hrubá hmotnosť (vr. Balenie) 24 Gram
Rozmery (vr. Balenie) 135 x 75 x 10 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628