1 Minimálna objednávka
Redundantní modul Industrial Power Supplies 124mm Montáž na lištu DINYR40.241
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
- For N+1 and 1+1 redundant systems
- Dual input with single output
- Reverse polarity protected input
- 160% peak load capability
- DIN rail mounting
- Full power between -40°C and +70°C
- 3 Year warranty
- All modules feature an extremely space saving design
- MOSFET redundancy modules are the perfect solution for applications that need to be decoupled,
- regulated and monitored efficiently to ensure minimal power losses and voltage drops
Informácie o položke
Predchádzajúce číslo výrobku
366109
Cataloage tipărite
2016/17 Pagina 1534
Cataloage tipărite
2013/14 Pagina 1100
Ďalšie informácie
Krajina pôvodu Česká republika (CZ)
Výrobca Puls
Hrubá hmotnosť (vr. Balenie) 433 Gram
Rozmery (vr. Balenie) 185 x 150 x 55 MM
Customs number
8504408390
UNSPSC (v5.03) 39121004
EAN 875404001720