1 Minimálna objednávka
Miniaturní zkušební svorky, Červený / Žlutý / Modrý / Černý / Bílý / Oranžová, Balení po 6 ks240-052
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
These micro-hook test clips allow the Analog Discovery, Digital Discovery, or OpenScope MZ's signal wires to be connected to component leads, wires, and other circuit components. The spring-action clips use two-lead pincers to grab onto conductors up to 1.27mm in diameter. When released, the pincers hold tightly for good electrical contact. Sold in packs of six with a variety of colors, the micro test clips allow the Analog Discovery, Digital Discovery, and OpenScope MZ to work with a wide variety of existing circuits.
- Two signal connection points
- Six colors
- Able to grasp conductors up to 1.27mm in diameter
Predchádzajúce číslo výrobku
292519
Ďalšie informácie
Krajina pôvodu Čína (CN)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 9 Gram
Rozmery (vr. Balenie) 100 x 70 x 5 MM
Customs number
9030900000
UNSPSC (v5.03) 39121402