7637905 - LED Indicator Screw White AC / DC 24V 22mm
Obrázok je len na ilustračné účely. Pozrite si opis produktu.
7637905 - LED Indicator Screw White AC / DC 24V 22mm
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Právne predpisy a ich dodržiavanie
Informácie o položke
RS PRO White LED Pilot Light, 22 mm Cutout, IP65, 24V ac/ dc Looking for a reliable way to monitor a piece of equipment? These LED pilot lights can be used anywhere you need to check the functionality of an electrical system or component. Multi-chip technology ensures a steady glow that lasts for up to 30,000 hours. With a brightness of ≥60 cd/m³, each pilot light is brighter than incandescent bulbs, so can be easily seen in almost all light conditions. Their 24V ac/dc rating means they're a powerful option for long-term monitoring of electronics. These pilot lights have received an IP65 rating for their resistance to dust and pressurised water jets. An efficient design with panel-lock nuts and screw-clamp terminals makes for fuss-free installation and connection. You'll find an LED pilot light anywhere from control panels in an industrial workspace to a car dashboard or even a small home appliance. Features and Benefits - Brighter than standard incandescent bulbs - White LED - Quick and easy installation - IP65 rated so they are dust-tight and protected against low-pressure water jets - Cut-out diameter of 22 mm - Voltage rating of 24V ac/dc - Minimum operating temperature of -25°C - Maximum operating temperature of 55°C - Panel mounting