1 Minimálna objednávka
Vnitřní/venkovní síťová kamera IR Dome 1920 x 1080TV-IP341PI
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
Poznámky
Dodací list
TV-IP341PI
Quick Installation Guide
CD-ROM (Utility, Software, & User’s Guide)
Camera mounting hardware
Informácie o rodine
Live events can be monitored or transmitted via the Internet any time, anywhere using these network cameras from Trendnet. The wide range of network cameras is suitable for a wide variety of applications.
- Supports TCP/IP, SMTP email, HTTP and other Internet protocols
- Easy access to the images with a web browser
- Configuration with password protection via the Internet
- Email notification
- Powerful Windows application software for image capture using multiple cameras
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
- 2 MP 1080p HD resolution
- Save installation costs with Power over Ethernet (PoE)
- Digital Wide Dynamic Range image balancing
- MicroSD card slot (up to 64 GB)
- IK10 Vandal Resistant
- ONVIF and IPv6 support
- Free iOS® and Android™ mobile apps
Predchádzajúce číslo výrobku
314904
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Trendnet
Hrubá hmotnosť (vr. Balenie) 1194 Gram
Rozmery (vr. Balenie) 145 x 145 x 160 MM
Customs number
8525890000
UNSPSC (v5.03) 45121504
EAN 710931111125