1 Minimálna objednávka
Gumové dorazy, Kruh, 22x22x10mm, ČernýRND 455-00573
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
These elastic polyurethane bumpers are self-adhesive and extremely slip resistant and will not scratch or stain the surface. Easy to apply and they remain soft and flexible. Can absorb vibrations and noise and protect against dents, scratches, wear and damage
- Each element will stick to smooth and clean surfaces without marking
- Product is non slip and helps with impact absorption
- Strong adhesive will stick to most smooth and clean surfaces
- Ideal for electronics due to anti vibration properties
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
Predchádzajúce číslo výrobku
305490
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca RND
Hrubá hmotnosť (vr. Balenie) 116.8 Gram
Rozmery (vr. Balenie) 145 x 145 x 12 MM
Customs number
4017000000
UNSPSC (v5.03) 31161816
EAN 653415239727