1 Minimálna objednávka
Diagnostický modul 80mm Montáž na lištu DIN6EP1961-2BA41
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
- Safe and quick deactivation of individual paths
- LED signalling on device and channel-specific diagnostics via status output and standard digital PLC input
- Analysis via SIMATIC S7 function module (S7-1200/300/400) for STEP7 Classic and TIA Portal for integration in S7 diagnostics
- Pushbutton per channel for reset function and for manual disconnection and connection of individual channels
- Remote reset input for reconnecting disabled channels from a central point
- Three-colour LED display per channel for optimum signalling of various operating states
- Power-up sequence of individual channels can be set using DIP switches
- Can be covered by sealable transparent cover to ensure protection of parameter settings (potentiometer, DIP switches)
- For mounting on DIN rail
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH
SVHC Unknown
SCIP SSN7b2c2bbc-ef88-4662-922b-6ac883308e58
Informácie o položke
Predchádzajúce číslo výrobku
362607
Cataloage tipărite
2016/17 Pagina 1535
Ďalšie informácie
Krajina pôvodu Rakúsko (AT)
Výrobca Siemens
Hrubá hmotnosť (vr. Balenie) 249 Gram
Rozmery (vr. Balenie) 90 x 80 x 85 MM
Customs number
8504408390
UNSPSC (v5.03) 39121004
EAN 4025515153405