Deska Nexys A7 FPGA, 450 MHz, 15850 řezů, 128 MB paměti RAM410-292
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
The Nexys 7 is a drop-in replacement for cellular RAM-based Nexys boards. Featuring the same Artix™-7 field programmable gate array (FPGA) from Xilinx®, the Nexys 7 is a ready-to-use digital circuit development platform designed to bring additional industry applications into the classroom environment. The Nexys 7 is compatible with Xilinx's new high-performance Vivado® Design Suite as well as the ISE® toolset, which includes ChipScope™ and EDK. Xilinx offers free WebPACK™ versions of these tool sets, so designs can be implemented at no additional cost.
- 15,850 logic slices, each with four 6-input LUTs and 8 flip-flops
- Two 4-digit 7-segment displays
- 1188 Kbits of fast block RAM
- Pmod for XADC signals
- 3-axis accelerometer
- On-chip analog-to-digital converter
- Temperature sensor
Predchádzajúce číslo výrobku
237825
Cataloage tipărite
2016/17 Pagina 79
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 260 Gram
Rozmery (vr. Balenie) 153 x 25 x 187 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628