Deska HUZZAH32 ESP32 Feather3591
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
The Adafruit Feather are a complete line of development boards from Adafruit that are both standalone and stackable. They're able to be powered by lipo batteries for on-the-go use or by their micro-USB plugs for stationary projects. Feathers are flexible, portable, and as light as their namesake.
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
The HUZZAH32 is our ESP32-based Feather, made with the official WROOM32 module. We packed everything you love about Feathers: built in USB-to-Serial converter, automatic bootloader reset, Lithium Ion/Polymer charger, and just about all of the GPIOs brought out so you can use it with any of our Feather Wings.
Predchádzajúce číslo výrobku
325056
Ďalšie informácie
Krajina pôvodu Spojené štáty americké (US)
Výrobca Adafruit
Hrubá hmotnosť (vr. Balenie) 10 Gram
Rozmery (vr. Balenie) 100 x 50 x 30 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628