Deska FPGA USB410-282
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
The Digilent Cmod S6 is a small, 48-pin DIP form factor board built around a Xilinx® Spartan®-6 LX4 FPGA. The board also includes a programming ROM, clock source, USB programming and data transfer circuit, power supplies, and basic I/O devices. There are 46 FPGA I/O signals that are routed to 100-mil-spaced through-hole pins, making the Cmod S6 well-suited for use with solderless breadboards. At just .7” by 2.6”, it can also be loaded in a standard socket and used in embedded systems.
- Two on-board clock sources
- 4 user LEDs and 2 user buttons
- 16Mbyte Spansion Quad SPI Flash for storing FPGA configurations and/or user data
Predchádzajúce číslo výrobku
237805
Cataloage tipărite
2016/17 Pagina 79
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 19.45 Gram
Rozmery (vr. Balenie) 70 x 25 x 20 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628