Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Právne predpisy a ich dodržiavanie
Informácie o položke
The Arty S7-50 board features new Xilinx Spartan-7 FPGA and is the latest member of the Arty family for Makers and Hobbyists. The Spartan-7 FPGA offers the most size, performance, and cost-conscious design engineered with the latest technologies from Xilinx and is fully compatible with Vivado Design Suite. Putting this FPGA in the Arty form factor provides users with a wide variety of I/O and expansion options. Use the dual row Arduino® connectors to mount one of the hundreds of hardware compatible shields available, or use the Pmod ports with Digilent's pre-made Pmod IP blocks for a more streamlined design experience. Arty S7-50 was designed to be MicroBlaze™ soft processor ready and comes out of the box ready to use with the Xilinx free WebPack. Additionally, with the on-chip analog-to-digital converter, users can configure up dual conversion channels at 12 bits of resolution on Arty S7-50.
- 1 MSPS On-chip Analog-to-Digital Converter (XADC)
- Programmable Over JTAG and Quad-SPI Flash
- 256 MB DDR3L with 16-bit bus @ 667 MHz
- 128 MB Quad-SPI Flash
- 100 MHz External Clock
- Two Standard 12-pin Pmod connectors
- Two High-speed 12-pin Pmod connectors
- USB-UART bridge
- Arduino/chipKIT Shield connector
- 4 Switches
- 4 Buttons, 1 Board Reset Button, 1 FPGA Reset Button (total 6)
- 4 Green LEDs, 2 RGB LEDs (total 6)