1 Minimálna objednávka
Vývojová deska Genesys 2 Kintex-7 FPGA410-300
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
The Digilent Genesys 2 board is an advanced, high-performance, ready-to-use digital circuit development platform based on the powerful Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx. With its high-capacity, high-speed FPGA, fast external memories, high-speed digital video ports, and wide expansions options, the Genesys 2 is well suited for data and video processing applications.
- 128x32 pixel OLED
- 1GB 1800Mbps on-board DDR3
- Fully-populated 400-pin FMC HPC connector
- Five Pmod ports
Predchádzajúce číslo výrobku
237809
Cataloage tipărite
2016/17 Pagina 79
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 704 Gram
Rozmery (vr. Balenie) 190 x 300 x 71 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628