1 Minimálna objednávka
Vývojová deska ZedBoard Zynq-7000 ARM / FPGA SoC Ethernet / UART / USB410-248
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
ZedBoard is a low-cost development board for the Xilinx Zynq-7000 all programmable SoC (AP SoC). This board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Take advantage of the Zynq-7000 AP SoCs tightly coupled ARM® processing system and 7-series programmable logic to create unique and powerful designs with the ZedBoard.
- Linux/Android/RTOS development
- PS & PL I/O expansion
- 512 MB DDR3
- 256 MB Quad-SPI Flash
Predchádzajúce číslo výrobku
237898
Cataloage tipărite
2016/17 Pagina 79
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 668 Gram
Rozmery (vr. Balenie) 300 x 187 x 70 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628