1 Minimálna objednávka
Deska adaptéru410-263
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
- Standard BNC interface to BNC terminated test leads and oscilloscope probes
- Selectable AC and DC coupling to oscilloscope probes
- Selectable 50-ohm or 0-ohm output impedance on Arbitrary Waveform Generator (AWG) channels.
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
The Discovery BNC adapter board is intended to be used with the Analog Discovery™ tool to enable the use of standard BNC-terminated test leads and probes. It provides BNC terminations to each of the two oscilloscope channels on the Analog Discovery. Each channel of the oscilloscope can be selected as AC or DC coupled by adjusting the jumper that is located behind that channel's BNC input connector.
- Intended to be used with the Analog Discovery™ tool
Predchádzajúce číslo výrobku
237802
Cataloage tipărite
2016/17 Pagina 79
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 70 Gram
Rozmery (vr. Balenie) 110 x 80 x 27 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628