1 Minimálna objednávka
Basys MX3, vývojová deska PIC32MX410-336
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
The Basys MX3 is a true MCU trainer board designed from the ground up around the teaching experience. Featuring the PIC32MX370 from Microchip plus an exhaustive set of peripherals, students gain exposure to a wide range of embedded systems related concepts while using a professional grade tool set.
- Designed for use with MPLAB X IDE
- 3.5 mm jack for line out connection to external amplifier/speaker system
- Two 2×6 Pmod host ports
- 2x16 LCD Character Display with LED backlight
- 4-Digit Seven Segment Display with red LEDs
- 8 Slide Switches
- 1 RGB LED
- 4 MB SPI Flash
- Onboard FIR-compatible IrDA Module
- MEMS Microphone with Adjustable Gain
- PWM driven mono audio output with onboard speaker
- Onboard Dual H-Bridge Motor Driver
Predchádzajúce číslo výrobku
285698
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 1 Gram
Rozmery (vr. Balenie) 0 x 0 x 0
Customs number
8473302000
UNSPSC (v5.03) 32101628