Banana Pi, DDR3 1 GB,BANANA PI
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
Žiadna informácia
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
Banana PI is an Open Source hardware platform which was produced to run the Elastos.org open source OS among others. Banana PI is a dual core, Android 4.2 product. The Banana Pi hardware runs Android, Debian Linux, Ubuntu Linux, OpenSuse linux and images that run on the Raspberry Pi and Cubieboard. Banana PI has a Gigabit Ethernet port and a SATA socket. It can run with Android 4.2.2 smoothly. It can easily run games as it supports 1080P high definition video output.
- High-end single board computer
- CPU A20 ARM Cortex-A7 Dual-Core
- GPU ARM Mali400MP2 complies with OpenGL ES 2.0/1.1
- Memory (SDRAM) 1 GB DDR3 (shared with GPU)
- Onboard Storage SD (Max. 64 GB) / MMC card slot UP to 2T on 2.5 SATA disk
Predchádzajúce číslo výrobku
200111
Cataloage tipărite
2016/17 Pagina 84
Ďalšie informácie
Krajina pôvodu Čína (CN)
Výrobca SinoVoip
Hrubá hmotnosť (vr. Balenie) 56 Gram
Rozmery (vr. Balenie) 107 x 78 x 23 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628