Produkt už viac nenaskladňujeme. Zobraziť kategóriu produktu
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Právne predpisy a ich dodržiavanie
Informácie o položke
The Digilent ZYBO Z7 is the newest addition to the popular ZYBO line of ARM/FPGA SoC Platform. The ZYBO Z7 surrounds the Zynq with a rich set of multimedia and connectivity peripherals to create a formidable single-board computer, even before considering the flexibility and power added by the FPGA. Hardware designer and software developer can seamlessly integrate your FPGA and CPU functionality. The ZYBO Z7's video-capable feature set includes a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth. Attaching additional hardware is made easy by the ZYBO Z7's Pmod connectors, allowing access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.
The bundle comes with a SDSoC voucher. The SDSoC™ development environment provides a familiar embedded C/C++ application development experience including an easy to use Eclipse IDE and a comprehensive design environment for heterogeneous Zynq® All Programmable SoC.
The Pcam 5C is an imaging module meant for use with FPGA development boards. The module is designed around the Omnivision OV5640 5 megapixel (MP) color image sensor. This sensor includes various internal processing functions that can improve image quality, including automatic white balance, automatic black level calibration, and controls for adjusting saturation, hue, gamma and sharpness. Data is transferred over a dual-lane MIPI CSI-2 interface, which provides enough data bandwidth to support common video streaming formats such as 1080p (at 30 frames per second) and 720p (at 60 frames per second).
- Included SDSoC Voucher and Pcam5C
- 1 GB DDR3L with 32-bit bus @ 1066 MHz
- 16 MB Quad-SPI Flash
- 6 push-buttons (2 processor connected)
- 4 slide switches
- 5 LEDs (1 processor connected)
- 1 RGB LED
- 5 Pmod Ports
- 8 Total Processor I/O
- 40 Total FPGA I/O
- 4 Analog capable 0-1.0V differential pairs to XADC
- Block RAM 630 KB