1 Minimálna objednávka
Arduino MKR Vidor 4000ABX00022
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
Predmet preskúmania. Ďalšie informácie
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
With the MKR VIDOR 4000 you can configure it the way you want; you can essentially create your own controller board. It comes loaded with hardware and potential: an 8 MB SDRAM; a 2 MB QSPI Flash chip - 1 MB allocated for user applications, a Micro HDMI connector, an MIPI camera connector and Wifi & BLE powered by U-BLOX NINA W10 Series. It also includes the classic MKR interface on which all pins are driven both by SAMD21 and FPGA. Plus, it has a Mini PCI Express connector with up to 25 user programmable pins.
Predchádzajúce číslo výrobku
312385
Ďalšie informácie
Krajina pôvodu India (IN)
Výrobca Arduino
Hrubá hmotnosť (vr. Balenie) 26 Gram
Rozmery (vr. Balenie) 115 x 60 x 25 MM
Customs number
8523520000
UNSPSC (v5.03) 32101628
EAN 7630049200241