1 Minimálna objednávka
Adaptér Pmod HAT pro Raspberry Pi SPI / UART / I²C / GPIO410-366
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
The Pmod HAT Adapter makes it easy to connect Pmods to a Raspberry Pi. It supports plug-and-play functionality, only requiring that the host Raspberry Pi is booted with the Pmod HAT attached. The Pmod HAT has three 2×6 Pmod ports and provides access to additional I/O available via the Raspberry Pi 40-pin GPIO connector.
Enables use of up to three Pmods at a time.
Compatible with:
Raspberry Pi Model A+
Raspberry Pi Model B+
Raspberry Pi 2 B
Raspberry Pi 3 B
Raspberry Pi Zero W
Raspberry Pi Zero
- Provides access to full line of Digilent Pmod™ peripheral modules.
Predchádzajúce číslo výrobku
305455
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 45 Gram
Rozmery (vr. Balenie) 85 x 65 x 25 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628