Adafruit Trinket M03500
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
The most exciting part of the Trinket M0 is that while you can use it with the Arduino IDE, we are shipping it with CircuitPython on board. When you plug it in, it will show up as a very small disk drive with main.py on it. Edit main.py with your favorite text editor to build your project using Python, the most popular programming language. No installs, IDE or compiler needed, so you can use it on any computer, even ChromeBooks or computers you can't install software on. When you're done, unplug the Trinket M0 and your code will go with you.
Predchádzajúce číslo výrobku
325050
Ďalšie informácie
Krajina pôvodu Spojené štáty americké (US)
Výrobca Adafruit
Hrubá hmotnosť (vr. Balenie) 4 Gram
Rozmery (vr. Balenie) 100 x 30 x 20 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628