Raspberry Pi 3, model B, 1200 MHz, ARM Cortex-A53, quad-coreRASPBERRY PI 3 MODEL B BUNDLE
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
Poznámky
Dodací list
Trendy carbon-acrylic housing
A high-performance power supply unit, 2.5 A
An 16-GB microSD card (Class 10) with preinstalled NOOBS (7 operating systems)
4-piece Raspberry Pi cooling set
Informácie o rodine
The Raspberry Pi 3 is an ARM-based 64-bit miniature PC that can be used for many applications. This open source project is the ideal platform for further developments and particularly suitable for integration into existing applications. Spreadsheets, word processing and games are just as easy for the Raspberry as playing HD videos.
- 1.2GHz 64-bit quad-core processor
- 1 GB RAM
- 4 x USB 2.0 sockets
- 10/100 BaseT Ethernet socket
- HDMI video socket
- microSD card socket
- Powered from microUSB socket
- 3.5 mm audio out jack
- Header for GPIO and serial buses
Právne predpisy a ich dodržiavanie
RoHS
Predmet preskúmania. Ďalšie informácie
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
Predchádzajúce číslo výrobku
256389
Cataloage tipărite
2016/17 Pagina 82
Ďalšie informácie
Krajina pôvodu Veľká Británia (GB)
Výrobca Raspberry Pi
Hrubá hmotnosť (vr. Balenie) 319 Gram
Rozmery (vr. Balenie) 130 x 120 x 140 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628