1 Minimálna objednávka
Páska P-touch Pro, Polyester, 18mm x 8m, BílýTZE-FX241
Špecifikácie produktu
Vyberte atribúty a kliknutím na tlačidlo Hľadať nájdite ďalšie produkty, ktoré vyhovujú vašej špecifikácii
Na prevzatie
Technické listy
Informácie o výrobku
Informácie o rodine
Professional labelling with the practical P-touch The laminated TZ strips are made up of six layers of different materials which are combined to produce a thin, extremely durable tape. The lettering is printed onto the underside of the protective layer using the thermal transfer method. Protected between two PET (polyester) layers, the lettering can withstand washing, scratching and weathering, and is resistant to wear, chemicals, oil, water, sunlight and extreme temperatures ranging from -80 to +150 °C.
- TZ-laminated strips, 8 m: Protected against wear, chemicals, water, light, hot, cold etc.
- TZ-S strong adhesive strips, 8 m: Extra strong adhesive power
- TZ-FA fabric strips, 3 m: Can be washed more than 20 times at up to 80 °C
- TZ-SE tamperproof sealing tape, 8 m laminated: Tamperproof tape leaves traces if unauthorised attempts are made to remove it
- TZ metallic tape, 8 m: Gives a special metallic effect - black lettering on silver tape
- HG high-grade tape, 8 m: Increases printing speed to 40 mm/second and resolution to 360 x 720 dpi (only for P-touch 9500PC/9700/9800)
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
Predchádzajúce číslo výrobku
858485
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Brother
Hrubá hmotnosť (vr. Balenie) 64.5 Gram
Rozmery (vr. Balenie) 70 x 25 x 160 MM
Customs number
8443999000
UNSPSC (v5.03) 44102405
EAN 4977766692052